
* Images are for reference only
BCMA3225-601N
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- BCMA3225-601N
- JLCPCB Part #
- C50275327
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+125℃ 10MΩ 1A 200mΩ 50V 600Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.4113
10+
$0.3226
30+
$0.2839
100+
$0.2355
500+
$0.2146
1000+
$0.2017
Related Products
Welcome back, may I help you?