This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BCH65S06D3

Extended
Manufacturer
Bestirpower
MFR.Part #
BCH65S06D3
JLCPCB Part #
C42401689
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.4V@6A 2uA@650V 650V 6A 72A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5607
10+ $0.4447
50+ $0.3802
100+ $0.3174
500+ $0.2884
1000+ $0.2723

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons