
* Images are for reference only
BCW414A
Extended
- Manufacturer
- BC
- MFR.Part #
- BCW414A
- JLCPCB Part #
- C53373742
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1.3V 1000MΩ 100mA 200us 20Ω 3.75kV 400V 500us 50mA 850mW SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.6906
10+
$3.1657
30+
$2.8556
100+
$2.5406
500+
$2.3953
1000+
$2.3291
Related Products
Welcome back, may I help you?