
* Images are for reference only
BCV414A
Extended
- Manufacturer
- BC
- MFR.Part #
- BCV414A
- JLCPCB Part #
- C53373741
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 1.3V 1000MΩ 100mA 200us 20Ω 400V 500us 50mA 550mW 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.4026
10+
$2.0425
30+
$1.8181
100+
$1.5872
500+
$1.4823
1000+
$1.4370
Related Products
Welcome back, may I help you?