
* Images are for reference only
BB172X
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BB172X
- JLCPCB Part #
- C5196213
- Package
- SOD-323
- Description
- -55℃~+125℃@(Tj) 10nA 15@C1V/C28V 2.754pF@28V,1MHz 32V 650mΩ Independent SOD-323 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6960
10+
$0.5655
30+
$0.4994
100+
$0.4334
500+
$0.3947
1000+
$0.3754
Related Products
Welcome back, may I help you?