
* Images are for reference only
BAV99X
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- BAV99X
- JLCPCB Part #
- C5380418
- Package
- SOT-23
- Description
- 0.225W 1.25V@150mA 2.5uA 200mA 500mA 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6300
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0099
3000+
$0.0084
6000+
$0.0075
24000+
$0.0067
51000+
$0.0063
Related Products
Welcome back, may I help you?