
* Images are for reference only
BAV99T
Extended
- Manufacturer
- Shikues
- MFR.Part #
- BAV99T
- JLCPCB Part #
- C475626
- Package
- SOT-523-3
- Description
- 1 Pair Series Connection 1.25V@150mA 150mW 2uA@75V 4ns 75mA 85V SOT-523-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0079
3000+
$0.0066
6000+
$0.0059
24000+
$0.0053
51000+
$0.0049
Related Products
Welcome back, may I help you?