
* Images are for reference only
BAV70M3T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAV70M3T5G
- JLCPCB Part #
- C896180
- Package
- SOT-723-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 1uA 200mA 500mA 715mV@10mA SOT-723-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
50+
$0.0460
150+
$0.0453
500+
$0.0447
Related Products
Welcome back, may I help you?