
* Images are for reference only
BAV19WS
Extended
- Manufacturer
- BORN
- MFR.Part #
- BAV19WS
- JLCPCB Part #
- C7461102
- Package
- SOD-323
- Description
- 1 Independent 1.25V@200mA 1.7A 100V 100nA@100V 200mA 250mW 50ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6757
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5209
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
500+
$0.0101
3000+
$0.0083
6000+
$0.0074
24000+
$0.0066
51000+
$0.0062
Related Products
Welcome back, may I help you?