
* Images are for reference only
D5V0L1B2T-N
Extended
- Manufacturer
- BORN
- MFR.Part #
- D5V0L1B2T-N
- JLCPCB Part #
- C5148493
- Package
- SOD-523
- Description
- 15V 18pF 200nA 5V 6V 8A 90W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1218
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1218
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0237
600+
$0.0201
5000+
$0.0179
10000+
$0.0161
20000+
$0.0150
Related Products