
* Images are for reference only
BAT46WJ-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAT46WJ-QX
- JLCPCB Part #
- C5455718
- Package
- SOD-323F
- Description
- 1 Independent 100V 2.5A 250mA 4uA@75V 850mV@250mA SOD-323F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0975
150+
$0.0898
500+
$0.0840
3000+
$0.0793
6000+
$0.0769
Related Products
Welcome back, may I help you?