
* Images are for reference only
BAT15-099R
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT15-099R
- JLCPCB Part #
- C4468492
- Package
- SOT-143-4
- Description
- 110mA 2 Pair Common Cathode 410mV@10mA 4V SOT-143-4 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2465
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2426
In-stock Item Pricing
Qty Unit Price
1+
$0.7363
10+
$0.5993
30+
$0.5301
100+
$0.4624
500+
$0.4221
1000+
$0.3996
Related Products
Welcome back, may I help you?