
* Images are for reference only
BAS85
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- BAS85
- JLCPCB Part #
- C2978848
- Package
- SOD-80C
- Description
- 1 Independent 200mA 200nA@25V 30V 600mA 800mV@100mA SOD-80C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
10+
$0.0475
30+
$0.0414
100+
$0.0367
500+
$0.0330
1000+
$0.0310
Related Products
Welcome back, may I help you?