
* Images are for reference only
BAS70XY,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS70XY,115
- JLCPCB Part #
- C73592
- Package
- SC-70-6(SOT-363)
- Description
- 100mA 10uA@70V 2 Pair Series Connection 410mV@1mA 70V 70mA SC-70-6(SOT-363) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2056
50+
$0.1779
150+
$0.1639
500+
$0.1536
3000+
$0.1328
6000+
$0.1288
Related Products
Welcome back, may I help you?