
* Images are for reference only
BAS70-04T
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS70-04T
- JLCPCB Part #
- C968042
- Package
- SOT-523(SC-75)
- Description
- 1 Pair Series Connection 100mA 100nA@50V 1V@15mA 70V 70mA SOT-523(SC-75) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3710
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3677
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0234
600+
$0.0200
3000+
$0.0160
9000+
$0.0143
21000+
$0.0133
Related Products
Welcome back, may I help you?