
* Images are for reference only
BAS40XY,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS40XY,115
- JLCPCB Part #
- C456080
- Package
- SOT-363
- Description
- 10uA@40V 120mA 2 Pair Series Connection 200mA 380mV@1mA 40V SOT-363 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.0861
150+
$0.0721
500+
$0.0614
3000+
$0.0531
6000+
$0.0487
Related Products
Welcome back, may I help you?