
* Images are for reference only
BAS40
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAS40
- JLCPCB Part #
- C7502685
- Package
- SOT-23
- Description
- 1 Independent 1V@40mA 200mA 200nA 40V 600mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16305
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16212
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
500+
$0.0111
3000+
$0.0090
6000+
$0.0081
24000+
$0.0074
51000+
$0.0071
Related Products
Welcome back, may I help you?