
* Images are for reference only
07D821K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D821K
- JLCPCB Part #
- C49072864
- Package
- Plugin,P=5mm
- Description
- 1.2kA 1.355kV 250mW 43J 510V 60pF 670V 738V~902V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9699
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9682
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0424
300+
$0.0369
1000+
$0.0327
5000+
$0.0282
10000+
$0.0265
Related Products
Welcome back, may I help you?