
* Images are for reference only
BAS40-06
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS40-06
- JLCPCB Part #
- C968031
- Package
- SOT-23(TO-236)
- Description
- 1 Pair Common Anode 1V@40mA 200mA 200nA@30V 40V SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0274
200+
$0.0216
600+
$0.0183
3000+
$0.0155
9000+
$0.0138
21000+
$0.0129
Related Products
Welcome back, may I help you?