
* Images are for reference only
BAS40-04Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS40-04Q
- JLCPCB Part #
- C2942460
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Pair Series Connection 120mA 1V@40mA 200nA@30V 40V 600mA SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0237
600+
$0.0200
3000+
$0.0174
9000+
$0.0155
21000+
$0.0145
Related Products
Welcome back, may I help you?