
* Images are for reference only
BAS35,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS35,215
- JLCPCB Part #
- C549229
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@400mA 100nA@90V 10A 250mA 50ns 90V SOT-23 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
50+
$0.1458
150+
$0.1339
500+
$0.1251
3000+
$0.1180
6000+
$0.1144
Related Products
Welcome back, may I help you?