
* Images are for reference only
BAS316Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS316Q
- JLCPCB Part #
- C2942459
- Package
- SOD-323(SC-90)
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 100V 1uA 200mW 250mA 2A SOD-323(SC-90) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 511
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0174
600+
$0.0148
3000+
$0.0124
9000+
$0.0110
21000+
$0.0103
Related Products
Welcome back, may I help you?