
* Images are for reference only
BAS16LP-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BAS16LP-7B
- JLCPCB Part #
- C519025
- Package
- X1-DFN1006-2
- Description
- -65℃~+150℃ 1 Independent 1.25V@150mA 200mA 75V X1-DFN1006-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0340
300+
$0.0299
1000+
$0.0268
5000+
$0.0232
10000+
$0.0221
Related Products
Welcome back, may I help you?