
* Images are for reference only
BAS1603WE6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS1603WE6327HTSA1
- JLCPCB Part #
- C3040062
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 1uA@75V 250mA 250mW 4.5A 4ns 80V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0819
150+
$0.0735
500+
$0.0672
3000+
$0.0622
6000+
$0.0597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?