
* Images are for reference only
BAS1602VH6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS1602VH6327XTSA1
- JLCPCB Part #
- C3312926
- Package
- SC-79-2
- Description
- 1.25V@150mA 1uA@75V 200mA 4ns 80V Independent SC-79-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
50+
$0.0529
150+
$0.0521
500+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?