
* Images are for reference only
BAR18FILM
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BAR18FILM
- JLCPCB Part #
- C283249
- Package
- SOT-23-3
- Description
- 1 Independent 200nA@50V 410mV@1mA 70V 70mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0432
300+
$0.0373
3000+
$0.0328
6000+
$0.0292
9000+
$0.0274
Related Products
Welcome back, may I help you?