
* Images are for reference only
3296X-205
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 3296X-205
- JLCPCB Part #
- C48641803
- Package
- Plugin-3P,9.5x4.8mm
- Description
- 28 2MΩ 500mW ±10% ±250ppm/℃ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1445
150+
$0.1290
500+
$0.1095
2500+
$0.1009
5000+
$0.0956
Related Products
Welcome back, may I help you?