
* Images are for reference only
3266W-501-LF
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 3266W-501-LF
- JLCPCB Part #
- C48642251
- Package
- 插件-3P,6.8x4.7mm
- Description
- 12 500mW 500Ω ±10% ±250ppm/℃ 插件-3P,6.8x4.7mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 716
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 714
In-stock Item Pricing
Qty Unit Price
1+
$0.2903
50+
$0.2319
150+
$0.2069
500+
$0.1757
2500+
$0.1618
5000+
$0.1535
Related Products