
* Images are for reference only
3296W-200-3H
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 3296W-200-3H
- JLCPCB Part #
- C48641907
- Package
- Plugin-3P,9.5x4.8mm
- Description
- 20Ω 28 500mW ±10% ±250ppm/℃ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.2961
50+
$0.2296
150+
$0.2011
500+
$0.1654
2500+
$0.1495
5000+
$0.1400
Welcome back, may I help you?