
* Images are for reference only
303-16
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 303-16
- JLCPCB Part #
- C48642326
- Package
- SMD-3P,3.9x3.1mm
- Description
- 1 150mW 1MΩ ±25% ±250ppm/℃ SMD-3P,3.9x3.1mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6901
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6901
In-stock Item Pricing
Qty Unit Price
1+
$0.0707
100+
$0.0569
300+
$0.0500
2500+
$0.0446
5000+
$0.0405
10000+
$0.0384
Related Products