
* Images are for reference only
BALF-SPI2-02D3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BALF-SPI2-02D3
- JLCPCB Part #
- C2688704
- Package
- UFBGA-6
- Description
- -40℃~+105℃ 2.2dB 433MHz 433MHz 50Ω UFBGA-6 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 321
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.3873
50+
$0.3075
150+
$0.2733
500+
$0.2305
2500+
$0.2115
5000+
$0.2002
Related Products
Welcome back, may I help you?