
* Images are for reference only
SPC564A80L7COBY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC564A80L7COBY
- JLCPCB Part #
- C1344254
- Package
- LQFP-176(24x24)
- Description
- -40℃~+125℃ 1.14V~1.32V 118 120MHz 12bit 192KB 32 Bit 4MB Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991b4a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8715
200+
$10.7869
500+
$10.4072
1000+
$10.2206
Related Products
Welcome back, may I help you?