This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B9P-VH-B(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B9P-VH-B(LF)(SN)
JLCPCB Part #
C491716
Package
Plugin,P=3.96mm
Description
-25℃~+85℃ 1 10A 1x9P 250V 3.96mm 35.58mm 8.5mm 9 9.4mm 9P Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2400

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 2400

In-stock Item Pricing

Qty Unit Price
1+ $0.3077
10+ $0.2723
30+ $0.2562
100+ $0.2369
500+ $0.2272
1000+ $0.2224

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons