
* Images are for reference only
B8B-XH-AM(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B8B-XH-AM(LF)(SN)
- JLCPCB Part #
- C161875
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.4mm 250V 3A 5.75mm 7mm 8 8P Brass K Pin、With post PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16655
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 16555
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
50+
$0.1321
250+
$0.1176
500+
$0.0996
2500+
$0.0915
5000+
$0.0869
Related Products
Welcome back, may I help you?