
* Images are for reference only
B82789C104N2
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82789C104N2
- JLCPCB Part #
- C598663
- Package
- SMD,5.2x3.2mm
- Description
- -55℃~+125℃ 1.5Ω 100uH@100kHz 125V 150mA 2 80V SMD,5.2x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.8506
10+
$0.6879
30+
$0.6074
100+
$0.5268
500+
$0.4205
1000+
$0.3963
Welcome back, may I help you?