
* Images are for reference only
B82442T1103K050
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82442T1103K050
- JLCPCB Part #
- C6863981
- Package
- 2220
- Description
- 1.42A 10uH 132mΩ 2.28A AEC-Q200 ±10% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1192
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1180
In-stock Item Pricing
Qty Unit Price
1+
$0.6400
10+
$0.5194
30+
$0.4599
100+
$0.3988
500+
$0.3634
1500+
$0.3441
Related Products
Welcome back, may I help you?