
* Images are for reference only
B72500T0140K060
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72500T0140K060
- JLCPCB Part #
- C210821
- Package
- 0603
- Description
- 100pF@1kHz 14V 18V 200mJ 22V 30A 3mW 40V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1701
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1685
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0711
150+
$0.0622
500+
$0.0555
2500+
$0.0502
4000+
$0.0476
Welcome back, may I help you?