
* Images are for reference only
B6B-PH-SM4-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B6B-PH-SM4-TBT(LF)(SN)
- JLCPCB Part #
- C265088
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 15.95mm 1x6P 2A 2mm 6 6.6mm 6P 7mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1006
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.6561
10+
$0.5242
30+
$0.4583
100+
$0.3924
500+
$0.3474
1000+
$0.3281
Related Products
Welcome back, may I help you?