
* Images are for reference only
B5P9-VH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B5P9-VH(LF)(SN)
- JLCPCB Part #
- C514168
- Package
- Push-Pull,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 14.9mm 1×9P (Missing 4P) 250V 35.58mm 5P (9P Missing 4P) 7.92mm 8.5mm 9 Brass Missing pin PA66 Right Angle Tin UL94V-0 VH White 弯插,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6704
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6688
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
10+
$0.1921
30+
$0.1708
100+
$0.1442
500+
$0.1325
1000+
$0.1254
Related Products
Welcome back, may I help you?