
* Images are for reference only
B5819WS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- B5819WS
- JLCPCB Part #
- C908226
- Package
- SOD-323(SC-90)
- Description
- -55℃~+150℃ 1 Independent 1A 1uA 40V 900mV@3A 9A SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81599
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 81499
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0133
3000+
$0.0107
6000+
$0.0096
24000+
$0.0086
51000+
$0.0081
Related Products
Welcome back, may I help you?