
* Images are for reference only
DSK310
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- DSK310
- JLCPCB Part #
- C5445725
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100V 3A 500uA 60A 920mV@3A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3813
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3812
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
3000+
$0.0192
9000+
$0.0171
30000+
$0.0160
Related Products
Welcome back, may I help you?