
* Images are for reference only
B5819W
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- B5819W
- JLCPCB Part #
- C7420330
- Package
- SOD-123
- Description
- -55℃~+150℃ 1A 1mA@30V 40V 600mV@1A 9A Independent SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 472551
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 470730
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0141
3000+
$0.0105
6000+
$0.0096
24000+
$0.0088
51000+
$0.0084
Related Products
Welcome back, may I help you?