
* Images are for reference only
B4P7-VH-FB-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4P7-VH-FB-B(LF)(SN)
- JLCPCB Part #
- C493410
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 11mm 1x7P (Missing 3P) 250V 29.6mm 4P (7P Missing 3P) 7 7.92mm 9.7mm Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White With post、Missing pin 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1767
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.4856
10+
$0.3875
30+
$0.3457
100+
$0.2927
500+
$0.2702
1000+
$0.2557
Related Products
Welcome back, may I help you?