
* Images are for reference only
B4B-PH-K-K(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4B-PH-K-K(LF)(SN)
- JLCPCB Part #
- C5305780
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2A 2mm 4 4.5mm 4P 6mm 9.9mm Black Brass K Pin PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27999
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 27976
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
100+
$0.0577
300+
$0.0508
1000+
$0.0439
5000+
$0.0399
10000+
$0.0378
Related Products
Welcome back, may I help you?