
* Images are for reference only
B3P-VH-FB-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3P-VH-FB-B(LF)(SN)
- JLCPCB Part #
- C158000
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 11mm 13.76mm 1x3P 250V 3 3.96mm 3P 9.7mm Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15604
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 15023
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
50+
$0.2166
150+
$0.1980
500+
$0.1746
2500+
$0.1643
5000+
$0.1581
Related Products
Welcome back, may I help you?