
* Images are for reference only
SM24B-ZPDSS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM24B-ZPDSS-TF(LF)(SN)
- JLCPCB Part #
- C5306757
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 100V 12 2 24P 2A 2x12P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$1.2122
10+
$1.0067
30+
$0.8943
100+
$0.7675
700+
$0.7097
1400+
$0.6840
Related Products
Welcome back, may I help you?