
* Images are for reference only
B32932A3104K030
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32932A3104K030
- JLCPCB Part #
- C125452
- Package
- Plugin,P=15mm
- Description
- 100nF 305V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 882
In-stock Item Pricing
Qty Unit Price
1+
$0.2984
50+
$0.2466
150+
$0.2243
1000+
$0.1885
2000+
$0.1761
5000+
$0.1687
Related Products
Welcome back, may I help you?