
* Images are for reference only
B32922C3224K289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32922C3224K289
- JLCPCB Part #
- C3299329
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 305V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 830
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.1935
50+
$0.1553
150+
$0.1391
830+
$0.1102
2490+
$0.1012
4980+
$0.0957
Related Products
Welcome back, may I help you?