
* Images are for reference only
B32921C3473M189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32921C3473M189
- JLCPCB Part #
- C125424
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 305V 47nF X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 721
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 669
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
50+
$0.1160
150+
$0.1025
1300+
$0.0924
2600+
$0.0843
5200+
$0.0803
Related Products
Welcome back, may I help you?