
* Images are for reference only
B32774D1155K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32774D1155K000
- JLCPCB Part #
- C3810168
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1.3kV 1.5uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 525
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.7936
10+
$0.6484
30+
$0.5759
100+
$0.5033
525+
$0.4597
1050+
$0.4372
Welcome back, may I help you?